Honeywell 914CE1-3G
Mini Limit Switch, Medium Duty, Enclosed, Top, 1NC/1NO, 3ft Cable, 914CE Series
Mfr. Part #: 914CE1-3G / RS Stock #: 70119420
Price
Qty.
Standard Price
1
$210.10
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Pin
Body Style
Miniature
Contact Form
1 CO
Current Rating
1 A
Family Name
CE Family
Head Type
Top Plunger Head
IP Rating
IP68
Mounting Hole Size
0.2 in
Mounting Type
Fastener/Bracket
Number of Poles
1
Number of Positions
2
Standards
UL Listed, CSA Certified, IEC
Temperature Rating
0 to +70 C
Termination
Cable
Type
Limit
Voltage Rating
125 V
Overview
The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multidirectional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH™ 914CE products meet UL and CSA standards, as well as European CE requirements.