Honeywell 72541 50
Lamp, Halogen, 4x6" Sealed Beam, Stud Mount, 24V, 3A, 80x30deg
Mfr. Part #: 72541 50 / RS Stock #: 70111533
Price
Qty.
Standard Price
1
$26.76
3
$25.49
5
$24.47
25
$23.20
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
3 A
Pattern
Wide Flood 50' × 30'
Power
60 W
Product Header
Sealed Beam Replacement Lamp
Type
Halogen
Viewing Angle
80 x 30 Deg. °
Voltage Rating
24 VDC
Overview
Replacement sealed beams are offered in both 3" × 5" and 4" × 6" rectangular size lenses. These are designed with the same rugged construction as the originals and meet the same demanding standards. These lamps are also designed to withstand tough environmental conditions, such as sudden temperature change, shock, and intense vibration.