Honeywell 65SS4
Sensor, Hall Effect Digital Position, Dual Output, 4 Pin DIP IC
Mfr. Part #: 65SS4 / RS Stock #: 70247950
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$22.97
5
$22.05
25
$20.90
50
$17.92
100
$15.37
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Type
Through Hole
Series
65SS Series
Overview
The 6655 Series On-Surface Temperature Sensors are Lower-Cost,Thermistor-Based Temperature Sensors that use
Honeywell’s Compact, Low-Profile, 12,70 mm [0.5 in] Thermostat Package.This Series is Designed to offer Temperature Measurements with Enhanced Response and Accuracy on most Flat Surfaces and Pipes in non-Condensing Applications.
Unlike Thermostats, which are Generally Limited to One Fixed Temperature, these Thermistor-Based NTC (Negative Temperature Coefficient) Devices Allow the Customer Geater Flexibility in Temperature Monitoring and Controlling.
Tight Interchangeability Eliminates or Reduces Customer Need for Calibration. Enhanced Accuracy and Response Time are
Designed to Meet Your Needs. A Wide Operating Temperature Range of -20 °C to 110 °C [-4 °F to 230 °F] Allows Application
Flexibility.The 6655 Series Products have Gained Widespread Acceptance Standard Due to their Robust Design and Ease of Installation. A Variety of Mounting Brackets Provides Mounting Flexibility.
Features:
Air/Surface Temperature Sensing
NTC Thermistor Output
Low Cost
Low, Compact Profile
Tight Interchangeability
Enhanced Accuracy
Enhanced Response Time
Wide Operating Temperature Range
Variety of Mounting Brackets
Widely Used Sensor Package Footprint
Enhanced Stability / Low Drift
Applications:
Water Heaters and Boilers
Industrial Ovens and Ranges
Copier Diffuser Rollers
HVAC Compressor or Duct Temperature Sensing
Honeywell’s Compact, Low-Profile, 12,70 mm [0.5 in] Thermostat Package.This Series is Designed to offer Temperature Measurements with Enhanced Response and Accuracy on most Flat Surfaces and Pipes in non-Condensing Applications.
Unlike Thermostats, which are Generally Limited to One Fixed Temperature, these Thermistor-Based NTC (Negative Temperature Coefficient) Devices Allow the Customer Geater Flexibility in Temperature Monitoring and Controlling.
Tight Interchangeability Eliminates or Reduces Customer Need for Calibration. Enhanced Accuracy and Response Time are
Designed to Meet Your Needs. A Wide Operating Temperature Range of -20 °C to 110 °C [-4 °F to 230 °F] Allows Application
Flexibility.The 6655 Series Products have Gained Widespread Acceptance Standard Due to their Robust Design and Ease of Installation. A Variety of Mounting Brackets Provides Mounting Flexibility.
Features:
Air/Surface Temperature Sensing
Applications: