Honeywell 392JA1K
Potentiometer Conductive Plastic 1 kOhms Pwr 0.5W Shaft Dia 0.125 In 392 Series
Mfr. Part #: 392JA1K / RS Stock #: 70153323
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.72
3
$25.41
5
$24.38
10
$23.08
25
$20.99
50
$17.70
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Conductive Plastic
Linearity
5 %
Maximum Operating Temperature
120 °C
Mechanical Angle
295 °
Minimum Operating Temperature
-40 °C
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
0.5 W
Primary Type
Potentiometers
Resistance
1 Kiloohms
Rotational Life
50000 Cycles
Shaft Diameter
0.125 In.
Taper
Linear
Terminal Type
PC
Termination
Solderable Pins
Tolerance
0.1 %
Type
Rotary
Working Voltage
350 V (Max.) V
Overview
392 Series Industrial Potentiometer, Conductive Plastic Element, PC Terminal, 0.5 W Power Rating
Economical potentiometer designed to meet wave soldering applications for mounting to PC boards. Meets flow solderability and washability test requirements. MIL-R-94 standards apply where applicable. Resistance Tolerance: Linear, up to 1 M? ±10%, 1M to 5M ±20%. Tapers, up to 250K ±10%, above 250K to 5M ±20%. Resistance Range: 100 ? to 5 M?, linear; 500 ? to 2 M?, tapered. Power Rating: 0.5 watt maximum continuous power rating for linear taper, but voltage not to exceed rating. Working Voltage: 350 VDC across end terminals, but power not to exceed rating. Linearity: ±5% Independent. Torque Range: 0.20 to 2.0 oz. in. Shafts, Standard: 0.125 dia. Solvent Resistance: Housing resistant to trichlorethylene, chlorethene, NU Freon TMS, Freon TMC, carbon tetrachloride, toluene, MEK ethyleacetate and gasoline. Series 392JA: 7/8" long shaft FMS, screwdriver slotted metal shaft and metal bushing, PC terminals. Series 392JB: 7/8" long shaft FMS, screwdriver slotted plastic shaft and plastic bushing, PC terminals.
The 392JA series features a 7/8" long shaft FMS, screwdriver slotted metal shaft and metal bushing, PC terminals.
These industrial potentiometer have conductive plastic element. And these are useful for medical equipment, telecommunication and manual controls.
Economical potentiometer designed to meet wave soldering applications for mounting to PC boards. Meets flow solderability and washability test requirements. MIL-R-94 standards apply where applicable. Resistance Tolerance: Linear, up to 1 M? ±10%, 1M to 5M ±20%. Tapers, up to 250K ±10%, above 250K to 5M ±20%. Resistance Range: 100 ? to 5 M?, linear; 500 ? to 2 M?, tapered. Power Rating: 0.5 watt maximum continuous power rating for linear taper, but voltage not to exceed rating. Working Voltage: 350 VDC across end terminals, but power not to exceed rating. Linearity: ±5% Independent. Torque Range: 0.20 to 2.0 oz. in. Shafts, Standard: 0.125 dia. Solvent Resistance: Housing resistant to trichlorethylene, chlorethene, NU Freon TMS, Freon TMC, carbon tetrachloride, toluene, MEK ethyleacetate and gasoline. Series 392JA: 7/8" long shaft FMS, screwdriver slotted metal shaft and metal bushing, PC terminals. Series 392JB: 7/8" long shaft FMS, screwdriver slotted plastic shaft and plastic bushing, PC terminals.
The 392JA series features a 7/8" long shaft FMS, screwdriver slotted metal shaft and metal bushing, PC terminals.
These industrial potentiometer have conductive plastic element. And these are useful for medical equipment, telecommunication and manual controls.