Honeywell 11TS115-5
Toggle Switch, 20 A @ 125 VAC, 10 A @ 277 VAC, SPDT, Solder Terminals
Mfr. Part #: 11TS115-5 / RS Stock #: 70118956
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$22.26
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Contact Form
SPDT
Current Rating
20 A
Mounting Hole Size
0.49 in
Mounting Type
Bushing
Operation
(ON)-OFF-ON
Standards
UL Recognized, CSA Certified, CE Approved
Termination
Solder Lugs
Overview
May be used anywhere manual operation is desired. MICRO SWITCH™ TS Series switches have 2- or 3-position, momentary and maintained action switches with 1- and 2-pole circuitry. Switches have solder hole terminations.