Honeywell 060-N780-07
Industrial Pressure Transmitter 1000 PSIG
Mfr. Part #: 060-N780-07 / RS Stock #: 70456390
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.15 %
Features
Temperature Compensated
Gauge Port Size
0.25 in
Maximum Pressure Measured
2000 (13789.51) PSI (kPa)
Operating Pressure
1000 PSI
Operating Temperature
125 °C
Output
4-20 mA
Output Type
Analog, Current
Package Type
Cylinder
Port Style
Threaded
Type
Vented Gauge
Overview
Honeywell Pressure Transducer: Model IPG, 1000 psig, -10 °C to 85 °C (14 °F to 185 °F), 4 mA to 20 mA, 1/4 B Female, DIN 43650 Connector, 0.15% Accuracy