Honeywell 060-J600-02
Differential Press Sensor For Gas, Liquid, 10000psi Max Press, 15 to 28 V dc
Mfr. Part #: 060-J600-02 / RS Stock #: 70048552
Image may be a representation. See specs for product details.
Overview
Honeywell FP2000 Pressure Transducer
The FP2000 series from Honeywell is a configurable differential pressure transducer which allows the customer to select the configuration. Choose from multiple accuracies, outputs, pressure ports, electrical terminations and pressure ranges. The FP2000 is available with gage, absolute, barometric or vacuum reference.
The FP2000 series from Honeywell is a configurable differential pressure transducer which allows the customer to select the configuration. Choose from multiple accuracies, outputs, pressure ports, electrical terminations and pressure ranges. The FP2000 is available with gage, absolute, barometric or vacuum reference.