nVent HOFFMAN Cooling TE162048010
Thermoelectric Cooler,200W/567BTU/Hr,48VDC,w-Shroud,UL Type 12,3R,4,4X/IP65
Mfr. Part #: TE162048010 / RS Stock #: 70244510
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,602.38
5
$2,472.26
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
BTU
567 Btu/h
IP Rating
IP65
NEMA Type
type 12 ; Type 3R ; Type 4 ; Type 4X
Power
200 W
Power Dissipation
166 W
Sound Level
68 dBA
Type
Shrouded
Weight
18.6 lb
Overview
Industry Standards:
UL Recognized; File No. SA6453
UL/cUL Listed; Type 12, 3R, 4, 4X; File No. 6453
CE
IP65
Application:
The McLean Thermoelectric cooler minimizes downtime and component loss by removing heat around critical components within an enclosure.
These compact, low-profile coolers using the Peltier effect allow for cooling of small indoor and outdoor enclosures. No condensers, compressors or filters are required making it a reliable solution for demanding low-maintenance environments.
Features:
DC Powered Operation for 24 V and 48 V Applications
Low Profile Design Allows for Mounting Vertically and Horizontally on Any Enclosure to Avoid Interference with Internal Components
Filterless Design Reduces Maintenance Requirements
Contains No Refrigerant, Making It Earth Friendly
Prewired with Simple Terminal Block for Easy Wiring Connections
Operates on the Peltier Effect for Cooling or Heating
Compressor-Free Air Conditioning for Demanding Indoor and Outdoor Applications
Shrouded and Unshrouded Models Included in Standard Packages
Shrouded Finish Includes Both Powder Coat Paint RAL 7035 Light gray and Stainless Steel (SS) 304
Operating Temperature Range -40°C (-40°F) to 55°C (131°F)
Partial Recess Mount
Application:
The McLean Thermoelectric cooler minimizes downtime and component loss by removing heat around critical components within an enclosure.
These compact, low-profile coolers using the Peltier effect allow for cooling of small indoor and outdoor enclosures. No condensers, compressors or filters are required making it a reliable solution for demanding low-maintenance environments.
Features:
Shrouded Finish Includes Both Powder Coat Paint RAL 7035 Light gray and Stainless Steel (SS) 304