nVent HOFFMAN F1212T136GV
Unpainted Steel Cable Trunking NEMA Wireway, W305 mm x D305mm, L910mm
Mfr. Part #: F1212T136GV / RS Stock #: 70308946
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$414.87
3
$394.12
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
13.00 in H X 37.50 in W X 13.00 in L
Material
Steel
UPC Code
78351088930
Weight
39.00 lbs
Overview
Lay-In Series galvanized Flat Cover Straight Section Trunking
Hoffman Lay-In series galvanized straight section trunking is an open design wireway. Designed to protect wires and cables in corrosive or dirty indoor and outdoor applications. The open design allows wires and cables to be laid safely along the entire run without pulling. These trunking sections are available in various lengths.
Hoffman Lay-In series galvanized straight section trunking is an open design wireway. Designed to protect wires and cables in corrosive or dirty indoor and outdoor applications. The open design allows wires and cables to be laid safely along the entire run without pulling. These trunking sections are available in various lengths.