nVent HOFFMAN F1212T112GV
Unpainted Steel Cable Trunking NEMA Wireway, W305 mm x D305mm, L310mm
Mfr. Part #: F1212T112GV / RS Stock #: 70308940
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$142.71
3
$135.59
Product Specifications
Product Attribute
Attribute Value
Search
Dimensions
13.30 in H X 13.50 in W X 13.20 in L
Material
Steel
UPC Code
00783510889104
Weight
12.90 lbs
Overview
Lay-In Series galvanized Flat Cover Straight Section Trunking
Hoffman Lay-In series galvanized straight section trunking is an open design wireway. Designed to protect wires and cables in corrosive or dirty indoor and outdoor applications. The open design allows wires and cables to be laid safely along the entire run without pulling. These trunking sections are available in various lengths.
Hoffman Lay-In series galvanized straight section trunking is an open design wireway. Designed to protect wires and cables in corrosive or dirty indoor and outdoor applications. The open design allows wires and cables to be laid safely along the entire run without pulling. These trunking sections are available in various lengths.