nVent HOFFMAN CSD363612SSR
Concept Type 4X with Additional Latches, 36.00 x 36.00 x 12.00, SS Type 304
Mfr. Part #: CSD363612SSR / RS Stock #: 70308087
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5,209.09
3
$4,945.43
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
12 in
Approximate Height
36 in
Approximate Width
36 in
Cover Locking
Quarter-Turn Latch
Cover Mounting
Hinged
Enclosure Mounting
Wall Mount
Family Name
CONCEPT Family
UPC Code
00783510148331
Overview
Hoffman Concept Type 4X Series - with Additional Quarter-Turn Latches | CONCEPT Family:
For indoor or outdoor applications that require corrosion protection from chemicals and water. CONCEPT Enclosures feature streamlined styling with an attractive stroked finish and flush quarter-turn latches for secure closure. Available in solid- and window-door models.
Features:
Manufactured from 14 gauge Type 304 or Type 316L stainless steel
Seams continuously welded and ground smooth
Minimum-width body flange provides maximum body opening
Corner formed doors
External formed 90-degree body flange
Stainless steel quarter-turn latches with flush slotted insert provided on three sides of enclosure door
Integral door alignment device to properly align door and gasket to body offset
Panel mounting studs fit optional Concept panels and other accessories
Mounting holes in back of body for direct mounting or for optional external mounting brackets
Stainless steel hidden hinges
Doors are interchangeable and easily removed by pulling clip-style hinge pins
Provision on door for thermoplastic data pocket
Provision on door for optional doorstop kit
Seamless foam-in-place gasket
Self-grounding latch system with double seal
Bonding provision on door; grounding stud on body
Furnished hardware kit consists of panel mounting nuts, panel grounding hardware and sealing washers for wall-mounting holes
Installation instructions
***NOTE: Catalog numbers ending in 6 are Type 316L stainless steel.
- Purchase panels separately. Optional stainless steel, composite and aluminum panels are also available for most sizes.
- Optional NEMA style steel and stainless steel panels require conversion kit catalog number CCPM4.
Accessories for this Range Include:
Type 316 Stainless Steel Door Stop Kit
Concept Panels
H2Omit Vent Drains, Type 4X
H2Omit Thermoelectric Dehumidifier
Handles
Lock Inserts
For indoor or outdoor applications that require corrosion protection from chemicals and water. CONCEPT Enclosures feature streamlined styling with an attractive stroked finish and flush quarter-turn latches for secure closure. Available in solid- and window-door models.
Features:
***NOTE: Catalog numbers ending in 6 are Type 316L stainless steel.
- Purchase panels separately. Optional stainless steel, composite and aluminum panels are also available for most sizes.
- Optional NEMA style steel and stainless steel panels require conversion kit catalog number CCPM4.
Accessories for this Range Include: