nVent HOFFMAN AWDH2416N4
Enclosure Accessory; Window Kit; Hinged; Steel; Gray; 22.19 x 12.14 in.
Mfr. Part #: AWDH2416N4 / RS Stock #: 70305407
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,515.25
3
$1,438.53
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Configuration
Hinged
Dimensions
6.30 in H X 25.70 in W X 15.80 in L
Includes
Mounting Hardware
Material
Steel
NEMA Type
4 ; 12
Size
22.19 x 12.14 in.
Type
Window Kit
UPC Code
00783510130077
Overview
APPLICATION
Deep-hinged window kits provide protection, visibility and easy access to equipment and components installed behind the viewing area. Window kits are conveniently sized to allow direct mounting in the usable door area of Hoffman NEMA and CONCEPT® wall-mount enclosures, as well as any Hoffman enclosure with a suitably sized mounting surface. Deep-hinged window kits provide protection, visibility and easy access to equipment and components installed behind the viewing area. These kits have an aesthetic appearance, quarter-turn latching for easy access, .25-in. (6-mm) thick, clear polycarbonate material for viewing, 2.5-in. (64-mm) depth to allow for deep controls and a built-in gasket compression stop to facilitate flush mounting. Each kit comes with a mounting template and hardware to allow for easy installation and can be mounted either left or right hinged.
SPECIFICATIONS
Mild steel: ANSI 61 gray polyester powder paint inside and outManufactured from Type 316L stainless steel or painted mild steel
Quarter-turn latches for quick access
0.25-in. (6-mm) thick, clear polycarbonate windows for easy viewing
2.5-in. (64-mm) deep to allow for deep controls
Built-in gasket compression stop on back of window kit facilitates flush mounting
Designed for either left or right hinging
Includes mounting template and mounting hardware
Easy-to-remove clip-style hinge pin
FINISH
Stainless steel: Enclosures are unpainted; door and body have a smooth #4 brushed finish
Mild steel: ANSI 61 gray polyester powder paint inside and out