nVent HOFFMAN ATEMNC
Thermostat;120/150V,AC/DC;1.75" H x 2.25" W x 3.0" L
Mfr. Part #: ATEMNC / RS Stock #: 70281129
Price
Qty.
Standard Price
1
$110.96
10
$105.41
25
$99.87
50
$94.32
100
$88.77
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
10 A ; 15 Amp
Finish
Molded
Function
Temperature Control Switch
Material
Plastic
Mounting Type
DIN Rail Mount
Nominal Current
15 A ; 2 A
Reset Type
Manual
Supply Voltage
125/250/DC VAC ; VDC
Terminal Type
Screw
Type
Temperature Control Modules
UPC Code
00783510711603
Overview
Industry Standards:
cURus; File No. E164102
UL94-VO
CSA File No. 215952
CE
Applications:
These easy-to-install thermostats regulate and monitor air temperature in enclosures that contain heat-emitting equipment. Thermostats prolong heater and fan life expectancy by controlling operation time and increase electrical component working efficiency by exposing them to fewer environmental contaminants.
Features:
Additional Label for Conversion to Celsius Scale and Blank Label to Cover Set Point Range Label When Adjustment After Initial Setting Is Not Desired Are Included
Bimetal Temperature Sensor
Plastic Housing
Connections Consist of Tubular Screw Terminals for AWG 14 (0.04 Ss. In.)
Provision for Both Panel Mounting and DIN Rail Mounting
Finish:
Molded Plastic Housing Is Black