nVent HOFFMAN A404DSC
Junction Box,Panel Mount,Steel,Gray,4x4x2.62 In,NEMA13,Screw Cover,Bonding Point
Mfr. Part #: A404DSC / RS Stock #: 70067179
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$72.23
5
$66.45
10
$61.39
50
$55.61
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
3 in
Approximate Height
4 in
Approximate Width
4 in
Color
Gray
Configuration
Without Knock-Outs
Enclosure Mounting
Panel Mount
IP Rating
IP67
Material
Steel
NEMA Rating
NEMA 13
Size
Xtra Small in
Type
Junction Box
UPC Code
78351057160
Overview
With its aesthetic, rounded corners, this enclosure is an economical solution for a broad range of electrical and terminal wiring applications that do not require a back panel.
Specifications:
Drawn 16 Gauge Steel (No Welded Seams or Sharp Corners)
Formed Flanged Cover
Cover Screws
Oil-Resistant Gasket
External Wall-Mounting Brackets
Bonding Provision on Cover
Grounding Nut in Body
ANSI 61 Gray Polyester Powder Paint Inside and Out
Industry Standards:
UL 508A Listed; Type 4, 6, 12, 13; File No. E61997
cUL Listed per CSA C22.2 No. 94; Type 4, 6, 12, 13; File No. E61997
NEMA Type 4, 6, 12, 13
CSA, File No. 42186: Type 4, 12, 13
IEC 60529, IP67
Specifications:
Industry Standards: