nVent HOFFMAN A161608LP
Junction Box,Panel Mount,Steel,Gray/White,16x16x8 In,NEMA13,Hinged,Screw Clamp
Mfr. Part #: A161608LP / RS Stock #: 70067022
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$610.05
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
8 in
Approximate Height
16 in
Approximate Width
16 in
Color
Gray
Configuration
Without Knock-Outs
Enclosure Mounting
Panel Mount
IP Rating
IP65
Material
Steel
NEMA Rating
NEMA 13
Size
Medium in
Type
Junction Box
UPC Code
78351027880
Overview
For applications requiring a bright white interior to increase control visibility, this enclosure includes a padlocking hasp and staple for security and screw-down clamps for secure closure.
Specifications:
Enclosure Bodies Are 14- or 16-Gauge Steel and Doors Are 14-Gauge Steel
Seams Continuously Welded and Ground Smooth
External Wall-Mounting Brackets
Formed External Return Flanges Around All Sides of Enclosure Opening
Screw-Down Door Clamps
Removable Heavy-Gauge Continuous Hinge Pin
Hasp and Staple for Padlocking
Data Pocket is High-Impact Thermoplastic
Collar Studs Provided for Mounting Optional Panels
Bonding Provision on Door
White Inside with ANSI 61 Gray Finish Outside
Industry Standards:
UL 508A Listed; Type 12, 13; File No. E61997
cUL Listed per CSA C22.2 No. 94; Type 12, 13; File No. E61997
NEMA/EEMAC Type 12 and 13
CSA, File No. 42186: Type 12
IEC 60529, IP65
Specifications:
Industry Standards: