HellermannTyton T50RTM250HSM4
Mount, Cable Tie,Heat Stabilized, Push Mount,Black Polyamide 6.6,8.27" L,0.19" W
Mfr. Part #: T50RTM250HSM4 / RS Stock #: 70162926
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
70718003
Application
For sheet metal, wood, and cast iron
Approximate Length
8.00 in
Color
Natural
Material
Polyamide 6.6
Operating Temperature
-40 to 185 °F
Product Header
Fir Tree Cable Tie Mount
Protection Class
Mount, Cable Tie
Special Features
Heat Stabilized, Push Mount
Tensile Strength
50 lbs.
UPC Code
089306145431
Overview
Fir tree mounts with ties cables provide a secure grip in mounting holes and protect against dirt and other impurities. The mount provides low insertion and high extraction force, and slides along the cable tie for the proper orientation. This is sold as an assembly with the cable tie.
Features
Friction tab inside of fir tree allows tie to sit in mount without falling out prior to installation.
Initial fir tree serves as a locating feature for assistance in blind assembly applications.
Disc feature provides anti-rattle protection in high vibration applications.
Features