HellermannTyton MB5A0C2
Adh Cable Tie Mount, 0.35" Tie W, 0.19 Hole Dia, 1.49 L, PA66, Black, 100/pk
Mfr. Part #: MB5A0C2 / RS Stock #: 70332327
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$1.79
300
$1.72
500
$1.67
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Material
Polyamide 6/6 (PA66)
Operating Temperature
-40 to 185 °F
Package Quantity
100
Primary Type
Cable Tie Mounts
UPC Code
089306025191
Overview
HellermannTyton adhesive fastened mounting bases are used with 18 through 150 pound cable ties to provide stability when securing bundles. The mounts are installed using the adhesive backing and/or by securing two or four screws. The 4 way opening allows the cable ties to be inserted parallel or perpendicular to the wire bundles.
Features
For use with 18 and 30 pound cable ties to provide stability when securing bundles.
Secures with rubber based adhesive backing and/or two or four screws.
4 way opening allows cable ties to be installed parallel or perpendicular to wire bundles.
Features