HellermannTyton 561-02614
Marker, Wire, Chemical Resistant, Yel/BlkPolyamide 6, 0.12" L, 0.22" W, 0.28" H
Mfr. Part #: 561-02614 / RS Stock #: 70162750
Price
Qty.
Standard Price
1
$12.96
5
$12.38
10
$12.12
25
$11.86
50
$11.60
100
$11.34
250
$11.08
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For use after wire termination has been completed
Color
Yellow
Legend
1
Marker Type
Clip-On
Material
Polyamide 6/6 (PA66)
Package Quantity
1000
Primary Type
Labels
Product Header
Wic® Clip-On Marker
Protection Class
Marker, Wire
Quantity
200
Special Features
Chemical Resistant
UPC Code
089306253914
Wire Size
14-16 AWG
Overview
W.I.C.® Clip-On Marker, Yellow Printed in Black Color
?Flammability rating UL94V0
WIC® markers are the perfect way of permanently and rapidly marking wires. Now, it's simple to change identifications on wires which are already marked. This range of clip-on markers is specially designed for use after wire termination has been completed. The unique gripping profile is designed to ensure that clip remains in place under normal and vibration working conditions.
?Flammability rating UL94V0
WIC® markers are the perfect way of permanently and rapidly marking wires. Now, it's simple to change identifications on wires which are already marked. This range of clip-on markers is specially designed for use after wire termination has been completed. The unique gripping profile is designed to ensure that clip remains in place under normal and vibration working conditions.