HellermannTyton 3NFP9C
Spiralwrap Protective Sheathing, .5" Diameter, PE, Natural
Mfr. Part #: 3NFP9C / RS Stock #: 70163679
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$76.62
5
$73.56
10
$72.02
25
$70.49
50
$68.96
100
$67.43
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For control cabinet doors, robotics, pneumatic hoses, spark plug wires
Color
Natural
Dimensions
1200.00 in L
Material
Polyethylene (PE)
Operating Temperature
-76 to 190 °F
Outer Diameter
0.5 in.
Package Quantity
100 ft
Packaging
Coil
Primary Type
Spiralwrap
Product Header
Polyethylene Spiral Wrap
Special Features
Chemical Resistant
Standards
UL Recognized
Type
Spiral Wrap
UPC Code
089306002222
Wall Thickness
1.57 mm
Overview
HellermannTyton’s Spiralwrap protective sheathing provides cable protection and flexible routing. Spiralwrap is wrapped around a group of cables to shield and organize.
Features
Sheathing allows flexible routing and lead-out of cables
The inner edges are beveled preventing damage to cables
Sheathing is reusable and resistant to most chemicals
Spiralwrap is U.L. Recognized
Features