HellermannTyton 181-91509
Wiring Duct Cover, Wht PVC, 6ft. L, 1.5" W
Mfr. Part #: 181-91509 / RS Stock #: 70163758
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
70430882
Application
For Pro-Duct® wiring duct
Color
White
Material
Polyvinyl Chloride (PVC)
Primary Type
Wiring Duct
Protection Class
Cover, Wiring Duct
Quantity
120
Series
TC Series
Type
Cover
UPC Code
089306292272
Overview
The covers are interchangeable among the 3 styles of duct (solid, slotted and high density). High density slotted wall duct comes with narrow fingers, equaling a 2-to-1 finger ratio compared to standard slotted wiring duct. Features Cover Is Flush with the Side of the Duct for Increased Wire Capacity No Cover Slippage The Covers Are Provided with a Non-Slip Plastic Lining Narrow Fingers Reduce Fanning of the Wires to the Terminal Blocks High Density Duct Also Incorporates the Double Scored Design, Similar to the Standard Slotted Wall Duct