HellermannTyton 181-22027
Wiring Duct, Slotted, 2 " X 2 ",Non-Adhesive,PVC,White
Mfr. Part #: 181-22027 / RS Stock #: 70400128
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
30
$5.63
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
White
Material
Polyvinyl Chloride (PVC)
Package Quantity
30 ft
Primary Type
Wiring Duct
Type
Slotted
UPC Code
089306309253
Overview
Pro-Duct slotted wall wiring duct features break-away fingers which provide additional access for wire leads. Each section of the duct is provided with two score lines. The upper score line is used to break away fingers when a wider opening is required. The lower score line allows the sidewall to be smoothly cut for joints and "T's".
Features
Strong fingers prevent unwanted breaking.
Fingers are easily deflected outward, allowing ready positioning of the wires within the slotted wall duct.
Restricted opening prevents unintended removal of wires and permits any individual wire to be traced without disconnection.
Features