HellermannTyton 181-15200
Wiring Duct, Solid, 1.5 in. X 2 in., Non-Adhesive, PVC, Gray
Mfr. Part #: 181-15200 / RS Stock #: 70430899
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
120
$7.84
240
$7.63
Product Specifications
Product Attribute
Attribute Value
Search
Color
Gray
Material
Polyvinyl Chloride (PVC)
Package Quantity
30.0 ft
Primary Type
Wiring Duct
Type
Solid
UPC Code
089306329596
Overview
HellermannTyton’s Pro-Duct, Solid Wall wiring duct efficiently routes and protects wire and cable. Solid Wall wiring duct it designed for straight wire runs where break outs are not required. Pro-Duct, Solid Wall wiring duct is manufactured from high impact, rigid PVC, comes in standard colors of white, gray and black, and is available in 6 foot lengths.
Features
A temporary film is applied to the covers to protect against scratches and is writable for identification during installation.
Cover is flush with the side of the duct for increased wire capacity and allows for tight, side by side duct placement.
Covers are provided with a non-slip lining, which insures the covers remain in place during vibration, yet they easily snap on and off. (Covers to be purchased separately)
Features