HellermannTyton 181-00233
Wiring Duct,Slotted,Wht PVC,6ft.Pc, 2.5"Wx3"H, Qty 30ft./Carton
Mfr. Part #: 181-00233 / RS Stock #: 70163347
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$52.17
5
$46.28
10
$42.82
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
70430923
Application
Used to route and protect wire and cable
Color
White
Material
Polyvinyl Chloride (PVC)
Primary Type
Wiring Duct
Series
Pro-Duct Series
Special Features
Slotted
Standards
UL Recognized, CSA Certified, UL94V-0 (Flammability Rating)
Type
Slotted
UPC Code
089306333616
Overview
High density slotted wall duct comes with narrow fingers, equaling a 2-to-1 finger ratio compared to standard slotted wiring duct. Narrow fingers reduce fanning of the wires to the terminal blocks. Compact designs and components are more easily accommodated with the high density duct’s 2-to-1 finger ratio. High density duct also incorporates the double scored design, similar to the standard slotted wall duct. With sizes 2” high and above, high density duct features a double restriction on each finger of the duct. The double restriction helps retain wires in the bottom portion of the duct for easier installation. Mounting holes are uniform in size to the solid and slotted wall duct but are offered every 2 inches to accommodate compact designs and installations.