HellermannTyton 156-00538
Cable Tie and Edge Clip, 8" Length, 50lbs Tensile Strength, Black
Mfr. Part #: 156-00538 / RS Stock #: 70163395
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$442.69236
5
$420.55774
10
$411.70389
25
$393.9962
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
70399847
Application
For use where holes are not acceptable or where adhesives will fail due to temperature problems
Bundle Diameter
1.8 In. in
Color
Black
Inner Diameter
1.80000 in
Material
Polyamide: Heat Stable (PA66HS);High Impact & UV Resistant (PA66HIRHS)
Mounting Type
Panel Edge Clip
Package Quantity
500
Primary Type
Cable Tie
Product Header
Two Piece Edge Clip and Cable Tie Assembly
Quantity
500
Series
EdgeClip Series
Special Features
Heat Stabilized
Tensile Strength
50.0 lbs lbs.
Type
Clip, edge - cable tie
UPC Code
089306310075
Overview
The cable tie and edge clip assembly is ideal for use where holes are not acceptable or where adhesives will fail due to temperature problems. Edge clips are widely used for fixing and bundling cables and wires within automotive, trucking, heavy equipment, solar panel, wind power, and white goods equipment manufacturing.
Features
Edge Clip applies easily to plastic and metal sheets without the need for a mounting hole.
Edge Clip provides low insertion force and high extraction force ideal for assembly environments.
Two piece assembly allows the mount to slide along the strap ensuring proper orientation.
Features