HellermannTyton 151-01420
Ratchet P Clamp, 0.24"-0.54" Bundle Dia, 180o Medium Length, 0.405" Hole Dia
Mfr. Part #: 151-01420 / RS Stock #: 70904795
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$2.90
400
$2.82
Product Specifications
Product Attribute
Attribute Value
Search
Bundle Diameter
0.24 to 0.54 in
Color
Black
Dimensions
0.00 in W X 5.44 in L
Flange Length
Medium
Inner Diameter
0.405 in
Material
Polyamide ; High Impact, Heat and UV Stable (PA66HIRHSUV) ; Zinc Plated Steel
Mounting Type
Fastener
Package Quantity
200
Primary Type
Clamp
Tensile Strength
100.0 lbs N
Type
Ratchet P
UPC Code
089306389767
Overview
The Ratchet P-Clamp Family offers versatility when managing wires, cables and hoses. The robust design and durable materials make it ideal for heavy duty applications, both indoors and out. The one-piece adjustable clamp can be closed by hand to the desired diameter. The release feature provides easy and nondestructive removal of cables simply by using a flat-head screwdriver. This nondestructive release allows the clamp to be reused without removing or replacing any bolts or screws. The Ratchet P-Clamp is offered in four sizes and multiple mounting configurations.
Features:
One-piece ratchet closure design allows for easy installation during pre- or final assembly.
Four sizes and multiple configurations handle a wide range of diameters and applications, reducing part inventory.
Clamp interior is designed to guide and center bundle to reduce pinching.
Easy release feature allows for quick adjustments and maintenance.
Impact modified, heat and UV stabilized PA66 provides long-term durability, indoors and out.
Steel mounting plate tolerates high torque mounting and is treated to resist chemicals and salt spray.