HARTING 73000005324
Connector Power Heavy Duty ADAPTER M32, Han-Modular Series
Mfr. Part #: 73000005324 / RS Stock #: 70104334
Price
Qty.
Standard Price
1
$19.64
5
$18.06
10
$16.40
50
$15.12
100
$14.14
500
$13.35
1000
$12.17
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Adapter
Family Name
Han-Modular Family
Overview
Bud Industries PN Series ? NEMA 4X Boxes:
These Polycarbonate and high-impact ABS molded enclosures meet NEMA 1, 2, 4, 4X, 12, and 13 specifications and are ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries. Available in a variety of sizes, these molded enclosures are offered in three different versions.
? Style 1 - Light gray polycarbonate body and cover. Body/Cover - UV stabilized , UL94-HB flammability rating, suggested service temperature -40C to 120C.
? Style 2 - Light gray polycarbonate body and clear polycarbonate cover. Body/Cover - UV stabilized UL94-HB flammability rating suggested service temperature -40C to 120C.
? Style 3 - (For indoor use only) Dark gray ABS body and cover. Body/Cover - UL94-HB flammability rating, suggested service temperature 0C to 80C.
Features:
-? Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, and 13 specifications
-? UL508A-4X listed
-? Wall mounting holes and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust
-? Most models have internal guide slots for mounting PCB assemblies vertically
-? Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc, into threaded brass inserts
-? Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
These Polycarbonate and high-impact ABS molded enclosures meet NEMA 1, 2, 4, 4X, 12, and 13 specifications and are ideal for PCB enclosures, junction boxes and other applications in the electrical and electronic industries. Available in a variety of sizes, these molded enclosures are offered in three different versions.
? Style 1 - Light gray polycarbonate body and cover. Body/Cover - UV stabilized , UL94-HB flammability rating, suggested service temperature -40C to 120C.
? Style 2 - Light gray polycarbonate body and clear polycarbonate cover. Body/Cover - UV stabilized UL94-HB flammability rating suggested service temperature -40C to 120C.
? Style 3 - (For indoor use only) Dark gray ABS body and cover. Body/Cover - UL94-HB flammability rating, suggested service temperature 0C to 80C.
Features:
-? Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4X, 12, and 13 specifications
-? UL508A-4X listed
-? Wall mounting holes and cover attaching screws are outside the sealing area thus preventing ingress of moisture and dust
-? Most models have internal guide slots for mounting PCB assemblies vertically
-? Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc, into threaded brass inserts
-? Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts