HARTING 11123000114
Connector, Power, Heavy Duty, Han-Yellock 30- carrier push button
Mfr. Part #: 11123000114 / RS Stock #: 70732021
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$52.63
5
$48.42
10
$42.10
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together.
The hoods/housing are not mating compatible with other Han® hood/housing Series.
By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination.
Modules from the Han-Modular® Series will be used in combination with the Han-Yellock® adapter frame. The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
The hoods/housing are not mating compatible with other Han® hood/housing Series.
By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination.
Modules from the Han-Modular® Series will be used in combination with the Han-Yellock® adapter frame. The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.