HARTING 09990000342
HAN-Yellock Locator for Harting Crimp Tool 09990000001
Mfr. Part #: 09990000342 / RS Stock #: 70104299
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.31
10
$5.04
25
$4.88
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
One Han-Yellock® feature is a patented internal locking mechanism like the seat belt. The locking takes place as the cable and device sides are simply joined together.
The hoods/housing are not mating compatible with other Han® hood/housing series.
By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination.
Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.
The hoods/housing are not mating compatible with other Han® hood/housing series.
By using the Han-Yellock® modules, only male contacts are needed and in addition the PE terminal can be assembled with crimp or Han Quick-Lock® termination.
Modules from the Han-Modular® series will be used in combination with the Han-Yellock® adapter frame.The Han-Yellock® system can be used with a variety of inserts in order to establish flexible interface possibilities.