HARTING 09380062711
Rectangular Socket Insert, 4+PE, 16B, 6-16AWG, Screw, 830V, 80A, Han-Com Series
Mfr. Part #: 09380062711 / RS Stock #: 70104591
Price
Qty.
Standard Price
1
$109.73
Additional Inventory
On order:
127
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Gray
Current Rating
80 A
Family Name
Han-Modular Family
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
4 ; 1 PE
Operating Temperature
-40 to 125 °C
Size
16B A
Termination
Screw
Type
Socket Insert
Voltage Rating
830 V
Wire Size
6-16 AWG
Overview
HARTING Industrial Connectors Han Family - Han K Modules for Han-Com Series Inserts:
Han-Com K3/2 are a range of high current axial screw terminal connectors with built in earth, size 24B, to be used only with Han HPR hoods and housings, constructed from robust grey polycarbonate and offered in straight or angled versions.
Han-Com® Signal & Power (Crimp and Screw) :
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Han K Features:
Over 500 mating cycles
Temperature range -40 to +125° C
Approvals: c RU us
Han Han-Com Features:
Axial screw termination / cage clamp termination
Contact surface: Silver-plated
Compatibility: Hood and Housing relationship
Han-Com K3/2 are a range of high current axial screw terminal connectors with built in earth, size 24B, to be used only with Han HPR hoods and housings, constructed from robust grey polycarbonate and offered in straight or angled versions.
Han-Com® Signal & Power (Crimp and Screw) :
These Han- Com® inserts are available in current ratings from 10A to 100A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0561, 181-0741, 181-0785, 363-8535, 363-8585 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier
Han K Features:
Han Han-Com Features: