HARTING 09340062616
Rectangular Plug Insert, 6+PE+2, 16B, 14-26AWG, Cage Clamp, Han Hv ES Series
Mfr. Part #: 09340062616 / RS Stock #: 70342913
Price
Qty.
Standard Price
1
$44.82
5
$41.23
10
$37.42
50
$34.51
Additional Inventory
On order:
50
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Right Angle Degree(s)
Color
Gray
Current Rating
16 A
Family Name
Industrial Connectors Han
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
6 ; 1 PE ; 2 Relay
Operating Temperature
-40 to 125 °C
Size
16B A
Termination
Cage Clamp
Type
Plug Insert
Voltage Rating
830 V
Wire Size
14-26 AWG
Overview
strong>HARTING Industrial Connectors Han Family - Han Hv E Series Hoods & Housings:
A comprehensive offering of die cast aluminum hoods and housings from the Han HV E/ES range, to be used in conjunction with associated module inserts and also those from the Han B range. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V.
Features:
? Special hoods/housings for Han Hv E® screw terminal Double locking lever
? Type of hood/housing: Surface mounted housing
? Type: Low construction
? Locking type: Double locking lever
? Bulkhead mounted housings with Han-Easy Lock
A comprehensive offering of die cast aluminum hoods and housings from the Han HV E/ES range, to be used in conjunction with associated module inserts and also those from the Han B range. Han Hv E and Han Hv ES series connectors are designed for industrial applications up to 830 V.
Features:
? Special hoods/housings for Han Hv E® screw terminal Double locking lever
? Type of hood/housing: Surface mounted housing
? Type: Low construction
? Locking type: Double locking lever
? Bulkhead mounted housings with Han-Easy Lock