HARTING 09330006222
Han E female contact AWG 20 (0.5mm2) Gold, Han E Series
Mfr. Part #: 09330006222 / RS Stock #: 70104252
Price
Qty.
Standard Price
1
$6.28
10
$5.78
25
$5.24
50
$4.84
100
$4.52
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Amperage
16 A
Contact Plating
Gold
Family Name
Han-Modular Family
Gender
Female
Plating Material
Gold
Supply Voltage
830 V
Type
Gold Plated Contact
Wire Size
20 AWG
Overview
HARTING Industrial Connectors Han Family - Han E Series Crimp Contacts:
HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.
The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.
The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.
Features:
Suitable for Han E®, Han® EE / EEE, Han® Q and Han A® inserts
Can be combined with standard crimp contacts in one connector if needed
Iron and constantan contacts according to IEC 60584 type J
According to EUROMAP 14, Part 1
Specifications and Approvals: EN 60664-1 IEC 61984
HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.
The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.
The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.
Features: