HARTING 09320006204
Heavy Duty Han C female Contact AWG 16 (1.5mm2) Silver, Han C Series
Mfr. Part #: 09320006204 / RS Stock #: 70104298
Price
Qty.
Standard Price
1
$4.91
10
$4.52
25
$4.10
50
$3.78
100
$3.54
500
$3.09
1000
$2.75
Additional Inventory
On order:
10
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Plating
Silver
Family Name
Han-Modular Family
Termination
Crimp
Type
Socket
Wire Size
16 AWG
Overview
HARTING Han-Modular Family - Han C Series of Industrial Hoods/Housing Modules:
HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.
The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.
The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.
Features:
Suitable for Han® C crimp contacts
Standard module for power up to 40 A
Compatible to Han® C module with axial screw terminal
HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.
The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.
The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.
Features: