HARTING 09231486922
Backplane Connectors, Wt 6.84 g, 48 Contacts, DIN 41612 Series
Mfr. Part #: 09231486922 / RS Stock #: 70427958
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
20
$5.04
100
$4.64
200
$4.03
400
$3.53
1000
$3.02
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coding
Coding With Loss Of Contacts
Connection Type
Motherboard To Daughtercard ; Mezzanine ; PCB To Cable
Contact Material
Copper Alloy
Contact Resistance
20 mOhms
Features
Lead-Free
Insulation Resistance
1,000,000,000,000 ohm
Number of Contacts
48
Pitch
2.54 mm
Primary Type
DIN 41612 ; Eurocard
Termination
Wave Soldering
Type
Plug
Weight
6.840 g
Overview
Harting DIN 41612 Type 2C Female Signal Connector PCB Solder Mount
Harting DIN 41612 Type 2C signal connectors are designed for PCB applications. Hard wearing and durable with a good mating cycle life these PCB signal connectors offer a economical solution to many electronic signal connector design applications.
Harting DIN 41612 Type 2C signal connectors are designed for PCB applications. Hard wearing and durable with a good mating cycle life these PCB signal connectors offer a economical solution to many electronic signal connector design applications.