HARTING 09210253101
Rectangular Socket Insert, 25+PE, 14-26AWG, Crimp, 600V, 10A, Han D Series
Mfr. Part #: 09210253101 / RS Stock #: 70104578
Price
Qty.
Standard Price
1
$22.20
5
$20.43
10
$18.54
50
$17.10
100
$15.99
500
$15.10
1000
$13.77
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Gray
Current Rating
10 A
Family Name
Han-Modular Family
Gender
Female
Housing Material
Polycarbonate (PC)
Mounting Hole Size
3.3 mm
Number of Positions
25 ; 1 PE
Number of Rows
3
Operating Temperature
-40 to 125 °C
Overall Length
73 mm
Product Header
Female Insert Connector
Size
16A A
Termination
Crimp
Type
Socket Insert
Voltage Rating
600 V
Wire Size
14-26 AWG
Overview
HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.
The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.
The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.
Features: