HARTING 09140160304
Hinged frame 16B for 4modules (A..D) 3.1
Mfr. Part #: 09140160304 / RS Stock #: 70735475
Price
Qty.
Standard Price
2
$47.37
10
$43.58
20
$37.90
Additional Inventory
Manufacturer Lead Time:
13 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accessory Type
Frame
Family Name
Han-Modular Family
Overview
HARTING Industrial Connectors Han Family - Han-Modular Series:
HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.
The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.
The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.
Features:
• Space Savings - Integration of multiple connectors into a single unit allow for significant reduction in space requirements
• Low-maintenance - Using a pre-assembled, pre-tested connector assembly can reduce hard wiring and installation time
• Flexibility - With the Han-Modular® series, users can assemble their ‘own’ connectors according to their own individual requirements. Essentially creating a "custom" connector using standard stocked modules
• Future Proof - Placeholder modules give you the flexibility to future-proof your modular connector design
HARTING Han® Industrial Connectors are suited for the harshest requirements in industrial environments. They are used in all applications requiring a safe and removable electrical connection. The field of application for HARTING connectors is in protected electrical areas; for example in control cabinets to outdoor applications.
The Han® Industrial product line incorporates small connectors capable of a few amps up to large multi-way high power connections. The possible combination of connectors is large enabling sensitive signals of a few milli-volts, as used in the field of Gigabit transmissions, up to 600 Amps or 5000 Volts for high power applications.
The Han-Modular® connector range is flexible enough to have a single piece design or multi-modules locked together in a single frame. These modules are standard and can accommodate, signal, and power circuits along with fiber optic or compressed air lines in a single connector.
Features:
• Space Savings - Integration of multiple connectors into a single unit allow for significant reduction in space requirements
• Low-maintenance - Using a pre-assembled, pre-tested connector assembly can reduce hard wiring and installation time
• Flexibility - With the Han-Modular® series, users can assemble their ‘own’ connectors according to their own individual requirements. Essentially creating a "custom" connector using standard stocked modules
• Future Proof - Placeholder modules give you the flexibility to future-proof your modular connector design