HARTING 09120023101
Connector, Power, Heavy Duty, HAN BRID-FEM-C CU-BUS-MODUL(G)
Mfr. Part #: 09120023101 / RS Stock #: 70735636
Price
Qty.
Standard Price
10
$22.28
50
$20.50
100
$17.82
200
$15.59
500
$13.37
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
HARTING Han-Modular Family - Han-Brid Series of Hybrid Inserts for Industrial Network Communications:
The Han-Brid Series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus
Han-Brid Hybrid Network Connector:
Han-Brid hybrid RJ45 network connector with Stewart RJ45, the connector features 2 electrical contacts rated at 10A. Suitable for standard RJ45 connections, terminals have the capacity to accommodate 0.14 to 2.5mm2 conductors.
Features:
Hybrid Network Connectors & Inserts
Hybrid field bus connector for shielded twisted pair
+ 4 electrical contacts 10 A, + option for PE
IEC 61984, UL / CSA, UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3 ECBT8.E235076
The Han-Brid Series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus
Han-Brid Hybrid Network Connector:
Han-Brid hybrid RJ45 network connector with Stewart RJ45, the connector features 2 electrical contacts rated at 10A. Suitable for standard RJ45 connections, terminals have the capacity to accommodate 0.14 to 2.5mm2 conductors.
Features: