Hammond Manufacturing 266J36
Transformer 36VA 117/234VAC Primary 18/36VAC 2/1A Secondary 266 Series
Mfr. Part #: 266J36 / RS Stock #: 70181220
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$65.90
3
$62.77
5
$60.78
10
$58.95
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
117 VAC ; 234 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Insulation Type
Class A ; 105 C ; Class B ; 130 C
Lead Length
6 in
Mounting Hole Size
3.13 in
Mounting Type
Panel Mount
Needed Voltage
18 VAC ; 36 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
36 VA
Primary Type
Industrial Transformer
Primary Voltage
117/234 VAC
Product Header
266 Series Style A Chassis Mount Transformer
Secondary Current
2/1 A
Secondary Voltage
18/36 VAC
Standards
UL, CSA
Termination
Lead Wires
Type
Plate & Filament Transformer
UPC Code
623980809588
Weight
1.78 lb
Overview
Features:
Dual Primary 117/234 VAC, 50/60 Hz
All Units Have Dual Secondaries, They Can Be Connected as a Center Tapped Winding or Used Individually
Open Style, Chassis Mount with Minimum 6" Long Leads
Dual Bobbin Design — No Electrostatic Shield Required
Class B Insulation (130°C)
Hipot Test of 2,000 VRMS
UL Listed — E50394, and CSA Certified — LR3902
Meets NAFTA Requirements