Hammond Manufacturing 182M18
Transformer, toroid, power, 120VA, 117/234V pri, 36VCT@3.33A, 18V@6.66A
Mfr. Part #: 182M18 / RS Stock #: 70248802
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Toroidal
Frequency
50/60 Hz GHz
Power Rating
120 VA W
Primary Voltage
117/234 VAC V
Secondary Current
3.33/6.66 A Amp
Secondary Voltage
18/36 VAC VAC
Series
182 Series
Type
Power Transformer
UPC Code
623980607085
Overview
Features:
Low Profile
Space Saving and Light Weight Due to High Efficiency Toroidal Design
Low EMF Radiation
Dual Primary 117/234 V
50/60 Hz Operation
4000 VRMS Hi-Pot Test
Dual Secondaries for Series or Parallel Connection
Recognized to UL506
CSA Certified to C22.2 #66
CE Certified to IEC 950
Meets NAFTA Requirements