Hammond Manufacturing 166N24
Transformer, Low Voltage Rectifier, Chassis, Pri:115VAC, Sec:24VCT, Sec:4A
Mfr. Part #: 166N24 / RS Stock #: 70181282
Price
Qty.
Standard Price
1
$42.19
5
$40.50
10
$39.66
25
$38.81
50
$37.97
100
$37.13
Product Specifications
Product Attribute
Attribute Value
Search
Application
For Rectifier Use
Available Voltage
115 VAC
Configuration
Bobbin
Frequency
60 Hz
Hipot Rating
2000 V (RMS)
Lead Length
6 in
Mounting Hole Size
4 in
Mounting Type
Panel Mount
Needed Voltage
24 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
96 VA
Primary Voltage
115 VAC
Product Header
166 Series Open Style Chassis Mount Transformer
Secondary Current
4 A
Secondary Voltage
24 VAC (CT)
Standards
UL, CSA
Termination
Lead Wires
Type
Power Transformer
UPC Code
623980217161
Overview
Features: All Primaries 115 Volts, 60 Hz Primary and Secondary Leads 6" Long Horizontal Channel Bracket Two Hole Mount (C Style) or Open Horizontal Four Hole Mount (H Style) Meets NAFTA Requirements