Hammond Manufacturing 160F56
TRANSFORMER, PC MT, 4.4VA, 56VCT@80MA, 28V@160MA
Mfr. Part #: 160F56 / RS Stock #: 70180945
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.48
3
$11.88
5
$11.53
10
$11.15
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Needed Voltage
28 VAC ; 56 VAC
Power Rating
4 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Secondary Current
0.16/0.080 A
Secondary Voltage
28/56 VAC
Type
Power Transformer
UPC Code
623980208237
Overview
Features:
Vertical Mount, Split Bobbin Design
Dual Winding Secondaries, Non-Concentrically Wound
Low Primary to Secondary Coupling — No Electrostatic Shield Required
High Insulation — Hipot of 2,000 VRMS
Class B Insulation — 130°C
CSA Certified and UL Recognized