Hammond Manufacturing RFUS1918CG1
Enclosure, Steel, 14, Rail Mount, 350 lbs., 18 in.
Mfr. Part #: RFUS1918CG1 / RS Stock #: 70165038
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$46.73
3
$44.50
6
$43.46
15
$42.21
25
$41.89
50
$39.08
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
Steel
Color
Gray
External Height
18 in.
Finish
Rugged Textured Powder Paint
Load Rating
350 lbs
Material Thickness
14.000 Gauge
Mounting Type
Rail
Primary Type
Fixed
Series
RF Series
Size
19 In.
Type
Solid
Overview
Steel , 14 Gauge Thickness, Rugged Textured Powder Paint Finish, Fixed Shelves
The vented version provides a sturdy shelf without obstructing upward heat movement ?Sides folded up for easy hardware installation from above the shelf ?Sides are slotted for easy adjustment with most rail depth locations
Shelves can be mounted on two pair of mounting rails, front and back.
Shelves can be mounted on two pair of mounting rails, front and back.