Hammond Manufacturing REFK1904224LG1
Rack, Cabinet,Knockdown,19 In,24U/42In,24.5In Depth,Gray,1000 Lb Cap,REFK Series
Mfr. Part #: REFK1904224LG1 / RS Stock #: 70165633
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$897.19
10
$852.34
25
$826.67
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
16 ga. Steel
Color
Gray
Configuration
Complete
Construction
Knockdown
Door Type
Doorless
External Height
47.19 in.
External Width
21.34 in
Features
Front And Rear Access
Finish
Light Gray
For Use With
REFK Racks
Material
Steel
Mounting Type
One Pair
Overall Depth
24.5 in.
Overall Dimensions
24.500” L x 21.330” W x 47.190” H (622.30mm x 533.40mm x 1198.63mm)
Panel Depth
24.5 in
Panel Space
24U (42.00 in)
Panel Space
24U (42.00 in) in
Primary Type
Cabinet Rack
Rack Height
24.00 U
Size
19 in
Type
Knockdown
UPC Code
623980043555
Weight
111 lb
Overview
Heavy-Duty Knockdown Rack Cabinets
Shipped in a flat pack container to insure damage free receipt. Simple assembly, using one bolt in each corner to lock the sides to the top and bottom.
Standard 19" Panel Width
Heavy-Duty 16-Gauge Steel Top, Bottom and Sides
10-Gauge Zinc-Plated Steel Rails
Features Four Infinitely Adjustable Combination Rack Mount Rails
Rack Mount Rails Drilled and Tapped 10-32 (Full E.I.A. Spacing)
Includes Four Leveling Feet
Finished in Rugged Powder Paint
Shipped in a flat pack container to insure damage free receipt. Simple assembly, using one bolt in each corner to lock the sides to the top and bottom.