Hammond Manufacturing HWST363016S16
Enclosure, Wallmount, Sloped Top, NEMA 4X, Stainless Steel, 55.40Hx36Wx16D
Mfr. Part #: HWST363016S16 / RS Stock #: 70371232
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,775.03
10
$2,636.26
25
$2,556.97
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
16 in
Approximate Height
43 in
Approximate Width
30 in
Cover Locking
Quarter-Turn Latch
Cover Mounting
Hinged
Enclosure Mounting
Wall Mount
IP Rating
IP66 ; IP69K
Material
Stainless Steel
NEMA Rating
NEMA 3R ; NEMA 4 ; NEMA 4X ; NEMA 12 ; NEMA 13
Type
Console/Sloping
UPC Code
623980606750
Overview
Hammond Waterfall Series — IP69K/Type 4X Stainless Steel Wallmount Enclosure:
Sloped top enclosures with quarter turn door latches.
Features:
Formed 304 or 316L stainless steel
Top sloped 25 degree
Continuously welded seams ground smooth
Door stiffeners are provided where required for increased strength and rigidity - designed to also permit additional mounting options
Formed lip on enclosure to exclude flowing liquids and contaminants
Door latches (316 stainless steel quarter turns) feature the added safety of quarter turn slot requiring use of tool for opening
Door hinges (316 stainless steel) are easy to clean, provide 180 degree opening, are easily removed for modifications and are interchangeable
Seamless poured-in place gasket
Collar studs provided for mounting inner panel
Includes hardware kit with panel mounting nuts and sealing washers for wall mounting holes
Bonding stud provided on door and grounding stud installed in enclosure
Cover and enclosure are natural stainless steel with a smooth brushed finish
UL 508A Type 3R, 4, 4X and 12
CSA Type 3R, 4, 4X and 12
NSF – ANSI 169
NEMA 3R, 4, 4X, 12 and 13
IEC 60529, IP 66, IP69K
Applciations:
Designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wallmount applications.
Sloped top prevents water from resting on top as well as providing potential for controls mounting.
Unique hinge design allows for easy cleaning in hose-down environments.
A wide range of sizes and practical accessories make this product line a complete package