Hammond Manufacturing 1590WSFLBK
Enclosure,Flanged Lid,Aluminum,Diecast,Black,4.334x3.231x1.743 In,IP65,1590W
Mfr. Part #: 1590WSFLBK / RS Stock #: 70165139
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.50
10
$20.10
25
$19.48
Product Specifications
Product Attribute
Attribute Value
Search
Approximate Depth
1.7 in
Approximate Height
4.3 in
Approximate Width
3.2 in
Color
Black
IP Rating
IP65
Material
Acrylonitrile butadiene styrene ; ABS
Mounting Type
Panel Mount
Size
Xtra Small in
Type
Flanged Lid
UPC Code
623980677668
Overview
Hammond 1590 Series — Diecast Aluminum Enclosures | General Purpose, Wall-Mounting, Water-Tight:
***NOTE: 1590 Series enclosures feature factory-tapped assembly screw holes that accept machine screws, which are included with the enclosures. Most sizes require four (4) screws. 1590BX, 1590BX2, 1590D, 1590DD, 1590DE, 1590E, 1590EE & 1590R1 require six (6). 1590F requires eight (8). Gaskets are included with watertight 1590 enclosures. They can also be purchased as a kit if you'd like to upgrade an IP54 enclosure to IP65.
1590 Features:
Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding
Unpainted version is vibra finished for a smooth surface with no sharp edges
Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings
Standard versions are designed to meet IP54
Water-tight versions are designed to meet IP65
Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Satin black painted version is painted with tough polyester powder paint for a lasting finish, even after machining
Black screws are included to enhance appearance
Each kit includes two pre-formed silicone gaskets
Gaskets include adhesive backing for easy installation
Allows enclosure to be machined and/or painted first and gasketed later
Gasket is applied to the lid
Designed to meet IP65 with properly installed gasket and lid screws torqued to 25-30 cN.m (36-43 ozf.in)
***NOTE: 1590 Series enclosures feature factory-tapped assembly screw holes that accept machine screws, which are included with the enclosures. Most sizes require four (4) screws. 1590BX, 1590BX2, 1590D, 1590DD, 1590DE, 1590E, 1590EE & 1590R1 require six (6). 1590F requires eight (8). Gaskets are included with watertight 1590 enclosures. They can also be purchased as a kit if you'd like to upgrade an IP54 enclosure to IP65.
1590 Features: