Hammond Manufacturing 1532H
RF Choke;100uH;2.5MHz;12MHz;3 Ohms;400A
Mfr. Part #: 1532H / RS Stock #: 70181050
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.57
10
$2.44
50
$2.31
100
$2.18
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
0.4 A
DC Resistance
3 Ohms
Inductance
100 μH MuH
Lead Diameter
0.29 in
Lead Length
1.5 in
Self Resonant Frequency
12 MHz
Termination
Through Hole
Tolerance
0.05 %
Type
Choke
UPC Code
623980294209
Overview
Features:
Impregnated with a Moisture and Fungus Resistant Varnish
Lead length of 1.5" (±0.13"), Coil Diameter 0.29", Core Length 0.875"
Wound for Low Distributed Capacity By Using Solenoid Windings
Vinyl Insulation Covering and Iron Core
L Tolerance 5%
Single Coil