Hammond Manufacturing 1418E8
Enclosure, Wallmount, Steel, NEMA 12, 24 X 20 X 8, Continuous Hinge, Panel
Mfr. Part #: 1418E8 / RS Stock #: 70166851
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$511.89
Product Specifications
Product Attribute
Attribute Value
Search
Application
Designed for house electrical, electronic, hydraulic or pneumatic controls and instruments, provides a degree of protection from falling dirt, dust, oil and water
Approximate Depth
8 in
Approximate Height
24 in
Approximate Width
20 in
Color
Gray
Configuration
Without Knock-Outs
Cover Material
Steel
Dimensions
0.00 in W X 24.00 in L X 8.00 in D
Enclosure Mounting
Wall Mount
IP Rating
IP54
Material
Steel
NEMA Rating
NEMA 13
Size
Medium in
Special Features
Hinged ; Inner Panel
Standards
UL Listed, CSA Certified, JIC
Type
Flanged
UPC Code
62398036550
Overview
Steel Body and Cover, 1418 Series NEMA 12 13 Continuous Hinge Clamped Cover Single Door Enclosures
Formed lip on door and enclosure exclude flowing liquids and contaminants ?Continuously hinged door may be removed by pulling the hinge pin ?Door is secured with easily operated stainless steel clamps ?Provision for padlocking ?Oil resistant gaskets are
Formed 14 gauge steel bodies and doors. Smooth, continuously welded seams Without Knock-Outs, cutouts or holes. Door and body stiffeners are provided in the larger enclosures for extra rigidity. Welded brackets provide for enclosure mounting.
Formed 14 gauge steel bodies and doors. Smooth, continuously welded seams Without Knock-Outs, cutouts or holes. Door and body stiffeners are provided in the larger enclosures for extra rigidity. Welded brackets provide for enclosure mounting.