Guardian Electric A420-067916-00
Solenoid, Frame, 12 VDC, Continuous Duty
Mfr. Part #: A420-067916-00 / RS Stock #: 70574413
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$53.37
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Pull
Alternate Mfr Part Number
28L-C-12D
Coil Resistance
24 Ohms
Configuration
D-Frame
Dimensions
0.00 in W X 1.13 in L X 1.19 in D
Duty Cycle
Continuous
Force
116 oz.
Input Voltage Rating
12 VDC
Power Rating
6.3 W
Primary Type
Frame
Special Features
Latching
Stroke
0.5” (12.7mm) in
Supply Voltage
12 VDC
Termination Coil
3/16” QC terminals
Type
Linear
Weight
1.7 oz