Grayhill 70M-ODC24
Module,Output,Digital,3 to 60,Sup-V 24VDC,9mA Cur-In,Optical Isolation,4000VAC
Mfr. Part #: 70M-ODC24 / RS Stock #: 70217190
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.16
10
$16.30
25
$15.44
50
$14.59
100
$13.73
250
$13.21
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
Control Systems ; Data Acquisition ; Monitoring
Clamping Voltage
80 V
Color
Red
Connection to Host
Board Mount
Contact Form
SPST-NO
Dimensions
0.00 in W X 1.70 in L X 0.40 in D
For Use With
Industrial Control And Data Acquisition Products
Input Current
9 mA A
Input Resistance
2700 Ohms
Isolation Voltage
4000 VAC
Leakage Current
1.5 mA
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-40 °C
Module Type
DC Output
Mounting Type
5 Pin I/O Mounting Board
Number of Channels
1
Number of IO Ports
1
Operating Temperature
-40 to 100 °F
Operating Voltage
60 V
Output
3 to 60 VDC
Output Type
Digital
Power Dissipation
1 W
Primary Type
Output
Product Header
DC Output Module
Range Output
3 to 60 VDC
Special Features
Built-In Status LED ; Normally Open ; Optical Isolation ; SPST ; Transient Protection
Standards
UL, CSA, CE, TUV Certified
Supply Voltage
24 VDC
Temperature Operating Range
-40 to +100 °C
Turn Off Time
50 μS
Turn On Time
20 μs
Overview
Grayhill offers standard, mini, and G5 sized digital I/O modules, compatible with its industrial control and data acquisition products. Our line of pluggable input and output modules provide a versatile method for interconnecting real world digital signals to data acquisition, monitoring, or control systems. All modules provide an optically isolated barrier between sensitive microprocessor or digital logic circuits and field power devices. In the G5 and OpenLine® packages, I/O modules are available with the same pin-out. This gives the flexibility of mixing and matching module types on the same mounting rack or base; making them perfect in applications which require interface to a variety of different sensors and loads.
The case color of the single point modules identify their function. The industry standard for single point I/O module case colors is: Digital AC output module = black case; Digital DC output module = red case; Digital AC input module = yellow case; Digital DC input module = white case.
G5 Refusible Module with Integral LED
UL Recognized and CSA Certified
Meets IEEE 472-1974 and ANSI C37.90 Noise Immunity Standards
Surface-Mount Internal Construction Provides Excellent High Thermal Conductivity
The case color of the single point modules identify their function. The industry standard for single point I/O module case colors is: Digital AC output module = black case; Digital DC output module = red case; Digital AC input module = yellow case; Digital DC input module = white case.