Grayhill 62SG15-L5-RAC
Encoder;Compact;24 Position;15 Degree; Pushbutton;Low Torque;5V;Shrouded Header
Mfr. Part #: 62SG15-L5-RAC / RS Stock #: 70907961
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
25
$19.63
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Positions
24
Technology
Optical
Type
Incremental
Voltage Rating
5 V
Overview
The Series 62SG Series are manufactured from 100% hard tooled piece parts and utilize a patented technology for optical switching. These design enhancements enable the 62NG Range encoders to be price competitive while providing superior reliability and performance. The Series 62SG has a 0.3-inch behind panel depth making this compact encoder ideal for space saving applications.
Features:
Just 0.3" behind panel depth
Over 1 million rotational cycles
2-bit gray code output
Quadrature coding
Available in 16, 20 and 24 detent positions. Non-detent also available
Light pipe technology
Applications:
Automotive audio and navigation systems
Medical patient monitoring systems
Test and Measurement analyzers and oscilloscopes
Audio and Video consumer electronics and editing equipment
Hardware:
Hex nut: Nickel plated Brass
Lockwasher: Spring Steel, zinc plate with clear trivalent chromate finish