Globe Motors A47-B15A-23T1-100
AC Fan, 230V, 120x120x38mm, 49CFM, 6.6/6W, 28dBA, 1350/1450RPM, Terminals
Mfr. Part #: A47-B15A-23T1-100 / RS Stock #: 70217851
Price
Qty.
Standard Price
1
$29.70
10
$28.22
25
$26.73
50
$25.25
100
$23.76
250
$22.28
Additional Inventory
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
49 CFM
Alternate Mfr Part Number
A47B15A23T1100
Approximate Size
4.7 x 4.7 in ; 120 x 120 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Ball
Configuration
Square
Current Rating
0.045 A
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Diecast Aluminum
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-10 °C
Noise Level
28 dBA
Power Rating
6.5 W
Rotation
CW Degree(s)
Size
4.7 x 1.5 (120 x 38) In. (mm)
Speed
1450 RPM
Temperature Range
-10 to 70 C
Termination
Terminals
Type
Square
Voltage Rating
230 V
Weight
19.4 oz
Overview
Features:
Reliable Shaded-Pole Motor Construction
Precision Ball Bearing system Provides: - Longer Life - Higher Temperature Extremes - Lower Noise Over Time - Maximum Shock and Vibration Resistance
Rugged Diecast Aluminum Housing for Maximum Heat Dissipation